470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMLA160ARA471MJA0G

DigiKey Part Number
565-EMLA160ARA471MJA0GTR-ND - Tape & Reel (TR)
565-EMLA160ARA471MJA0GCT-ND - Cut Tape (CT)
565-EMLA160ARA471MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMLA160ARA471MJA0G
Description
CAP ALUM 470UF 20% 16V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMLA160ARA471MJA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
80 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.406" (10.30mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48900 €4,89 €
500,36980 €18,49 €
1000,33190 €33,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,27684 €138,42 €
1 0000,25549 €255,49 €
1 5000,24471 €367,06 €
2 5000,23269 €581,73 €
3 5000,22563 €789,71 €
5 0000,21880 €1 094,00 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,94710 €