GS2G471MND3040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: 3,16025 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 3,51070 €
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 5,58680 €
Datasheet
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GS2G471MND3040

DigiKey Part Number
4191-GS2G471MND3040-ND
Manufacturer
Manufacturer Product Number
GS2G471MND3040
Description
CAP ALUM 470UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.12 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1203,51308 €421,57 €
Manufacturers Standard Package
Unit Price without VAT:3,51308 €
Unit Price with VAT:4,32109 €