Connector to DIP 2.00mm Header 20 0.079" (2.00mm) FR4 Epoxy Glass
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DR200D254P20F

DigiKey Part Number
DR200D254P20F-ND
Manufacturer
Manufacturer Product Number
DR200D254P20F
Description
DUAL ROW 2.00MM PITCH 20-PIN FEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector to DIP 2.00mm Header 20 0.079" (2.00mm) FR4 Epoxy Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chip Quik Inc.
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Connector to DIP
Package Accepted
2.00mm Header
Number of Positions
20
Pitch
0.079" (2.00mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
0.700" x 1.000" (17.78mm x 25.40mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,17000 €8,17 €
Manufacturers Standard Package
Unit Price without VAT:8,17000 €
Unit Price with VAT:10,04910 €