
CLA30B2D | |
|---|---|
DigiKey Part Number | 2661-CLA30B2D-ND |
Manufacturer | |
Manufacturer Product Number | CLA30B2D |
Description | LED BLUE DIFFUSED |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Transparency | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Current - Test | 20mA | |
Package / Case | Radial | |
Height (Max) | 5.30mm |

