
131-3403-116 | |
|---|---|
DigiKey Part Number | J10503-ND |
Manufacturer | |
Manufacturer Product Number | 131-3403-116 |
Description | CONN SMB PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-161, 174, 179, 187, 188, 316 | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 End Cap, 1 Sleeve | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.6dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 6,09000 € | 60,90 € |
| 25 | 5,70800 € | 142,70 € |
| 50 | 5,43520 € | 271,76 € |
| 100 | 5,17580 € | 517,58 € |
| 250 | 4,85184 € | 1 212,96 € |
| 500 | 4,62044 € | 2 310,22 € |
| 1 000 | 4,40011 € | 4 400,11 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,81910 € |

