
131-3801-231 | |
|---|---|
DigiKey Part Number | J10508-ND |
Manufacturer | |
Manufacturer Product Number | 131-3801-231 |
Description | CONN SMB PLUG STR 50OHM PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Plug, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 131-3801-231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,28000 € | 10,28 € |
| 10 | 8,73800 € | 87,38 € |
| 25 | 8,19040 € | 204,76 € |
| 50 | 7,79940 € | 389,97 € |
| 100 | 7,42720 € | 742,72 € |
| 250 | 6,96248 € | 1 740,62 € |
| 500 | 6,63046 € | 3 315,23 € |
| 1 000 | 6,31440 € | 6 314,40 € |
| Unit Price without VAT: | 10,28000 € |
|---|---|
| Unit Price with VAT: | 12,64440 € |

