
DCDC15P6E5-36.0ANLG | |
|---|---|
DigiKey Part Number | 116-DCDC15P6E5-36.0ANLG-ND |
Manufacturer | |
Manufacturer Product Number | DCDC15P6E5-36.0ANLG |
Description | CABLE ASSY D-MIC-D 15P 914.4MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Silver Braid, Individual (Round) 3.00' (914.40mm) Plug, Male Pins to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Silver Braid, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 216,81400 € | 2 168,14 € |
| Unit Price without VAT: | 216,81400 € |
|---|---|
| Unit Price with VAT: | 266,68122 € |

