
A2K1ASP24VDC1.6 | |
|---|---|
DigiKey Part Number | 2449-A2K1ASP24VDC1.6-ND |
Manufacturer | |
Manufacturer Product Number | A2K1ASP24VDC1.6 |
Description | RELAY AUTOMOTIVE SPST 120A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A2K1ASP24VDC1.6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 110VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Magnetic Blowout, Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,92559 € | 1 256,19 € |
| Unit Price without VAT: | 3,92559 € |
|---|---|
| Unit Price with VAT: | 4,82848 € |

