
A2KM1CSQ24VDC1.6D | |
|---|---|
DigiKey Part Number | 2449-A2KM1CSQ24VDC1.6D-ND |
Manufacturer | |
Manufacturer Product Number | A2KM1CSQ24VDC1.6D |
Description | RELAY AUTOMOTIVE SPDT 120A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPDT (1 Form C) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | A2KM1CSQ24VDC1.6D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 66.7 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 60 A | |
Switching Voltage | 110VDC - Max | |
Must Operate Voltage | 15.6 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Diode, Sealed - Fully, Magnetic Blowout | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 360 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 20 | 5,04700 € | 100,94 € |
| 40 | 4,87400 € | 194,96 € |
| 60 | 4,77550 € | 286,53 € |
| 100 | 4,65420 € | 465,42 € |
| 260 | 4,43538 € | 1 153,20 € |
| 500 | 4,29146 € | 2 145,73 € |
| 1 000 | 4,14389 € | 4 143,89 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 7,22010 € |

