
HCM4911059200ABJT | |
|---|---|
DigiKey Part Number | 300-6124-2-ND - Tape & Reel (TR) 300-6124-1-ND - Cut Tape (CT) 300-6124-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM4911059200ABJT |
Description | CRYSTAL 11.0592MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 18pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.185" W (11.40mm x 4.70mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,40400 € | 4,04 € |
| 25 | 0,38240 € | 9,56 € |
| 50 | 0,36680 € | 18,34 € |
| 100 | 0,35160 € | 35,16 € |
| 250 | 0,33248 € | 83,12 € |
| 500 | 0,31870 € | 159,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30551 € | 305,51 € |
| 2 000 | 0,29288 € | 585,76 € |
| 3 000 | 0,28573 € | 857,19 € |
| 5 000 | 0,27698 € | 1 384,90 € |
| 7 000 | 0,27136 € | 1 899,52 € |
| 10 000 | 0,26554 € | 2 655,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,56580 € |









