
CLU7A3-0403E1-273H7X5 | |
|---|---|
DigiKey Part Number | 1642-CLU7A3-0403E1-273H7X5-ND |
Manufacturer | |
Manufacturer Product Number | CLU7A3-0403E1-273H7X5 |
Description | LED COB CLU7A3 WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU7A3 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 641lm (Typ) | |
Current - Test | 525mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 12.2V | |
Lumens/Watt @ Current - Test | 93 lm/W | |
Current - Max | 900mA | |
CRI (Color Rendering Index) | 97 (Typ) | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 4.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,09000 € | 5,09 € |
| 54 | 3,20130 € | 172,87 € |
| 108 | 3,01741 € | 325,88 € |
| 540 | 2,69148 € | 1 453,40 € |
| 1 026 | 2,59280 € | 2 660,21 € |
| 2 052 | 2,50210 € | 5 134,31 € |
| Unit Price without VAT: | 5,09000 € |
|---|---|
| Unit Price with VAT: | 6,26070 € |

