Telecom IC Tone Detector 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX683D4

DigiKey Part Number
2032-1065-ND
Manufacturer
Manufacturer Product Number
CMX683D4
Description
IC TELECOM INTERFACE 16SOIC
Customer Reference
Detailed Description
Telecom IC Tone Detector 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Tone Detector
Interface
Parallel
Number of Circuits
1
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1.5mA
Power (Watts)
800 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.