Telecom IC Tone Detector 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX683E4

DigiKey Part Number
2032-1066-ND
Manufacturer
Manufacturer Product Number
CMX683E4
Description
IC TELECOM INTERFACE 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Telecom IC Tone Detector 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tube
Part Status
Active
Function
Tone Detector
Interface
Parallel
Number of Circuits
1
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
1.5mA
Power (Watts)
300 mW
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,83000 €6,83 €
255,45640 €136,41 €
1004,64720 €464,72 €
5004,06634 €2 033,17 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,83000 €
Unit Price with VAT:8,40090 €