
EEE-FC1C681P | |
|---|---|
DigiKey Part Number | 10-EEE-FC1C681PTR-ND - Tape & Reel (TR) 10-EEE-FC1C681PCT-ND - Cut Tape (CT) 10-EEE-FC1C681PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FC1C681P |
Description | CAP ALUM 680UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FC1C681P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 502.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,55900 € | 5,59 € |
| 50 | 0,44640 € | 22,32 € |
| 100 | 0,40190 € | 40,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,33164 € | 165,82 € |
| 1 000 | 0,30709 € | 307,09 € |
| 1 500 | 0,29469 € | 442,04 € |
| 2 500 | 0,28088 € | 702,20 € |
| 3 500 | 0,27275 € | 954,62 € |
| 5 000 | 0,26490 € | 1 324,50 € |
| 6 000 | 0,26117 € | 1 567,02 € |
| 12 000 | 0,24855 € | 2 982,60 € |
| 12 500 | 0,24787 € | 3 098,38 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,13160 € |

