
11047-20-1-0500-011-1-TS | |
|---|---|
DigiKey Part Number | 1175-11047-20-1-0500-011-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 11047-20-1-0500-011-1-TS |
Description | HOOK-UP STRND 20AWG GRN/YEL FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 21/0.0071" Green, Yellow 600V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 21/0.0071" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.071" (1.80mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 600V | |
Operating Temperature | -10°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11047 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 5 | 0,64400 € | 3,22 € |
| 10 | 0,61400 € | 6,14 € |
| 25 | 0,57520 € | 14,38 € |
| 50 | 0,54780 € | 27,39 € |
| 100 | 0,52160 € | 52,16 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,88560 € |


