Similar

CDBFR0240-HF | |
|---|---|
DigiKey Part Number | CDBFR0240-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBFR0240-HF |
Description | DIODE SCHOTTKY 40V 200MA 1005 |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount 1005/SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | CDBFR0240-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 30 V | |
Capacitance @ Vr, F | 9pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 1005/SOD-323F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |


