
MMSZ4678-HF | |
|---|---|
DigiKey Part Number | 641-MMSZ4678-HFTR-ND - Tape & Reel (TR) 641-MMSZ4678-HFCT-ND - Cut Tape (CT) 641-MMSZ4678-HFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4678-HF |
Description | DIODE ZENER 1.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15900 € | 1,59 € |
| 100 | 0,10120 € | 10,12 € |
| 500 | 0,06242 € | 31,21 € |
| 1 000 | 0,04895 € | 48,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04217 € | 126,51 € |
| 6 000 | 0,03631 € | 217,86 € |
| 9 000 | 0,03270 € | 294,30 € |
| 15 000 | 0,03098 € | 464,70 € |
| 21 000 | 0,03036 € | 637,56 € |
| 30 000 | 0,02887 € | 866,10 € |
| 75 000 | 0,02868 € | 2 151,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28290 € |

