TV04A180J-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 12 564
Unit Price: 0,17000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,07968 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 511
Unit Price: 0,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7 501
Unit Price: 0,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 495
Unit Price: 0,36000 €
Datasheet

Similar


YAGEO
In Stock: 1 075
Unit Price: 0,11000 €
Datasheet

Similar


YAGEO
In Stock: 395
Unit Price: 0,29000 €
Datasheet
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

TV04A180J-HF

DigiKey Part Number
TV04A180J-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV04A180J-HF
Description
TVS DIODE 18VWM 29.2VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
29.2V Clamp 13.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
TV04A180J-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
18V
Voltage - Breakdown (Min)
20V
Voltage - Clamping (Max) @ Ipp
29.2V
Current - Peak Pulse (10/1000µs)
13.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,09028 €451,40 €
10 0000,08252 €825,20 €
15 0000,07856 €1 178,40 €
25 0000,07411 €1 852,75 €
35 0000,07148 €2 501,80 €
50 0000,06892 €3 446,00 €
125 0000,06680 €8 350,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09028 €
Unit Price with VAT:0,11104 €