



AC-1419-02-WH | |
|---|---|
DigiKey Part Number | 4771-AC-1419-02-WH-ND |
Manufacturer | |
Manufacturer Product Number | AC-1419-02-WH |
Description | CORD 14/3 SJT C14/C19 2' WHITE |
Customer Reference | |
Detailed Description | 2.00' (609.6mm) Power Cord White IEC 320-C14 To IEC 320-C19 SJT |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 2.00' (609.6mm) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Female Sockets (Slots) | Approved Countries Canada, United States |
1st Connector IEC 320-C14 | Color White |
2nd Connector IEC 320-C19 | Voltage Rating 300V |
Number of Conductors 3 | Current Rating (Amps) 15A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,45000 € | 10,45 € |
| 10 | 9,91800 € | 99,18 € |
| 20 | 8,96650 € | 179,33 € |
| 50 | 8,46500 € | 423,25 € |
| 100 | 7,97210 € | 797,21 € |
| 250 | 7,47064 € | 1 867,66 € |
| 500 | 6,97768 € | 3 488,84 € |
| Unit Price without VAT: | 10,45000 € |
|---|---|
| Unit Price with VAT: | 12,85350 € |

