
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.085" Flexible Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,22000 € | 30,22 € |
| 5 | 28,44400 € | 142,22 € |
| 10 | 26,86100 € | 268,61 € |
| 25 | 24,17880 € | 604,47 € |
| 50 | 21,97980 € | 1 098,99 € |
| 100 | 21,02120 € | 2 102,12 € |
| 250 | 20,15048 € | 5 037,62 € |
| 500 | 19,34126 € | 9 670,63 € |
| 1 000 | 18,60245 € | 18 602,45 € |
| Unit Price without VAT: | 30,22000 € |
|---|---|
| Unit Price with VAT: | 37,17060 € |

