
OH300-61003CF-010.0M | |
|---|---|
DigiKey Part Number | CW816TR-ND - Tape & Reel (TR) CW816CT-ND - Cut Tape (CT) CW816DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OH300-61003CF-010.0M |
Description | XTAL OSC OCXO 10.0000MHZ CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO CMOS Oscillator 3.3V 7-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | OH300-61003CF-010.0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±10ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Size / Dimension | 1.000" L x 0.866" W (25.40mm x 22.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,32000 € | 80,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 65,62080 € | 1 640,52 € |
| Unit Price without VAT: | 80,32000 € |
|---|---|
| Unit Price with VAT: | 98,79360 € |


