
DCM-USBNB-USMAR2 | |
|---|---|
DigiKey Part Number | SC2070-ND |
Manufacturer | |
Manufacturer Product Number | DCM-USBNB-USMAR2 |
Description | CBL USB2.0 MIN A PLUG-MIN B PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Mini A Male to Mini B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67/IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 20,75600 € | 518,90 € |
| Unit Price without VAT: | 20,75600 € |
|---|---|
| Unit Price with VAT: | 25,52988 € |

