
520C302T350BF2B | |
|---|---|
DigiKey Part Number | 520C302T350BF2B-ND |
Manufacturer | |
Manufacturer Product Number | 520C302T350BF2B |
Description | CAP ALUM 3000UF 350V SCREW CHAS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3000 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +50% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.875" (22.23mm) | |
Size / Dimension | 2.000" Dia (50.80mm) | |
Height - Seated (Max) | 5.687" (144.45mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42 | 70,89190 € | 2 977,46 € |
| Unit Price without VAT: | 70,89190 € |
|---|---|
| Unit Price with VAT: | 87,19704 € |

