150 µF Film Capacitor 230V 1300V (1.3kV) Polypropylene (PP), Metallized Radial, Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

947D151K132BCMSN

DigiKey Part Number
947D151K132BCMSN-ND
Manufacturer
Manufacturer Product Number
947D151K132BCMSN
Description
CAP FILM 150UF 10% 1.3KVDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 µF Film Capacitor 230V 1300V (1.3kV) Polypropylene (PP), Metallized Radial, Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
230V
Voltage Rating - DC
1300V (1.3kV)
Dielectric Material
ESR (Equivalent Series Resistance)
1.7 mOhms
Operating Temperature
-45°C ~ 85°C
Mounting Type
Chassis, Stud Mount
Package / Case
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
2.992" (76.00mm)
Termination
Threaded, Female
Lead Spacing
1.772" (45.00mm)
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1265,67167 €788,06 €
Manufacturers Standard Package
Unit Price without VAT:65,67167 €
Unit Price with VAT:80,77615 €