



BLH406K112C134 | |
|---|---|
DigiKey Part Number | 338-BLH406K112C134-ND |
Manufacturer | |
Manufacturer Product Number | BLH406K112C134 |
Description | DC LINK, THB, 85/85 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 40 µF Film Capacitor 1100V (1.1kV) Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1100V (1.1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 5.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.579" (65.50mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | DC Link, DC Filtering | |
Ratings | - | |
Features | 85C/85% Humidity, THB, Low ESR, Low ESL, Long Life |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,26000 € | 17,26 € |
| 20 | 12,39800 € | 247,96 € |
| 60 | 11,23950 € | 674,37 € |
| 100 | 10,78090 € | 1 078,09 € |
| 500 | 9,60302 € | 4 801,51 € |
| Unit Price without VAT: | 17,26000 € |
|---|---|
| Unit Price with VAT: | 21,22980 € |

