3000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 235mOhm @ 120Hz 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGS302U025R2C

DigiKey Part Number
338-1430-ND
Manufacturer
Manufacturer Product Number
CGS302U025R2C
Description
CAP ALUM 3000UF 25V SCREW CHAS M
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 235mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
-10%, +75%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
235mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.8 A @ 120 Hz
Ripple Current @ High Frequency
2.34 A @ 10 kHz
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.375" Dia (34.93mm)
Height - Seated (Max)
2.125" (53.98mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,04000 €27,04 €
1021,61100 €216,11 €
5018,91260 €945,63 €
10018,06440 €1 806,44 €
Manufacturers Standard Package
Unit Price without VAT:27,04000 €
Unit Price with VAT:33,25920 €