
SUW61215B | |
|---|---|
DigiKey Part Number | 1776-3614-ND |
Manufacturer | |
Manufacturer Product Number | SUW61215B |
Description | DC DC CONVERTER +/-15V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.24" L x 0.71" W x 0.26" H (31.6mm x 18.1mm x 6.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,04000 € | 22,04 € |
| 5 | 21,22200 € | 106,11 € |
| 10 | 20,87800 € | 208,78 € |
| 25 | 20,43120 € | 510,78 € |
| 50 | 20,09920 € | 1 004,96 € |
| 100 | 19,77190 € | 1 977,19 € |
| 250 | 19,34684 € | 4 836,71 € |
| Unit Price without VAT: | 22,04000 € |
|---|---|
| Unit Price with VAT: | 27,10920 € |

