
CR4470-15 | |
|---|---|
DigiKey Part Number | CR4470-15-ND |
Manufacturer | |
Manufacturer Product Number | CR4470-15 |
Description | CURRENT SENSOR XFMR 15A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 15A 3 Channel Transformer w/Conditioning Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 3 | |
Output | Ratiometric, 0V ~ 5V | |
Sensitivity | - | |
Frequency | 50Hz ~ 400Hz | |
Linearity | - | |
Accuracy | ±0.5% | |
Voltage - Supply | 24V | |
Response Time | 250ms | |
Current - Supply (Max) | 110mA | |
Operating Temperature | 0°C ~ 60°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,50000 € | 159,50 € |
| Unit Price without VAT: | 159,50000 € |
|---|---|
| Unit Price with VAT: | 196,18500 € |

