Image for XPLBWT-00-0000-000UU427H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPLBWT-00-0000-000UU427H

DigiKey Part Number
90-XPLBWT-00-0000-000UU427H-ND
Manufacturer
Manufacturer Product Number
XPLBWT-00-0000-000UU427H
Description
LED XLAMP WARM WHT 2700K 1414
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting XLamp® XP-L2 White, Warm 2700K 2-Step MacAdam Ellipse 2.79V 1.05A 125° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
CCT (K)
2700K 2-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
350lm (340lm ~ 360lm)
Flux @ 25°C, Current - Test
-
Current - Test
1.05A
Voltage - Forward (Vf) (Typ)
2.79V
Lumens/Watt @ Current - Test
119 lm/W
CRI (Color Rendering Index)
90
Current - Max
3A
Viewing Angle
125°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
1414
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.111" (2.81mm)
Thermal Resistance of Package
2.2°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,89106 €1 445,53 €
Manufacturers Standard Package
Unit Price without VAT:2,89106 €
Unit Price with VAT:3,55600 €