
CHA0410-0000-00PN0Z0A35H | |
|---|---|
DigiKey Part Number | 90-CHA0410-0000-00PN0Z0A35H-ND |
Manufacturer | |
Manufacturer Product Number | CHA0410-0000-00PN0Z0A35H |
Description | XLAMP CHA LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CHA0410 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3500K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 834lm (Typ) | |
Current - Test | 175mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 36V | |
Lumens/Watt @ Current - Test | 132 lm/W | |
Current - Max | 300mA | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 114° | |
Features | - | |
Size / Dimension | 13.50mm L x 13.50mm W | |
Height | 1.50mm | |
Light Emitting Surface (LES) | 4.20mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,92495 € | 1 569,98 € |
| Unit Price without VAT: | 3,92495 € |
|---|---|
| Unit Price with VAT: | 4,82769 € |



