
CLN6A-MKW-CH0K0133 | |
|---|---|
DigiKey Part Number | CLN6A-MKW-CH0K0133-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLN6A-MKW-CH0K0133 |
Description | LED CLN6A WARM WHT 3500K SMD |
Customer Reference | |
Detailed Description | LED Lighting CLN6A-WKW/MKW White, Warm 3500K (2500K ~ 4500K) 3.8V 300mA 115° 6-SMD, Gull Wing Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K (2500K ~ 4500K) | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 69lm (51lm ~ 86lm) | |
Current - Test | 300mA | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Lumens/Watt @ Current - Test | 61 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 350mA | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing Exposed Pad | |
Supplier Device Package | 5050 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.053" (1.35mm) | |
Thermal Resistance of Package | 15°C/W | |
Base Product Number |

