CLX6F-WKW-V1R2E23 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,33047 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,33047 €
Datasheet
Image for CLX6F-WKW-V1R2E23 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLX6F-WKW-V1R2E23

DigiKey Part Number
90-CLX6F-WKW-V1R2E23TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CLX6F-WKW-V1R2E23
Description
LED COOL WHITE 6PLCC SMD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
White, Cool LED Indication - Discrete 3.3V 6-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
3.40mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
35mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
6-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.40mm L x 3.40mm W
Height (Max)
2.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 8000,33047 €925,32 €
Manufacturers Standard Package
Unit Price without VAT:0,33047 €
Unit Price with VAT:0,40648 €