XPEBWT-01-0000-00ED1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,43891 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,85200 €
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 0,57212 €
Datasheet
LED Lighting XLamp® XP-E2 White, Neutral 4750K 2.9V 350mA 110° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XPEBWT-01-0000-00ED1

DigiKey Part Number
XPEBWT-01-0000-00ED1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XPEBWT-01-0000-00ED1
Description
LED XLAMP NEUTRAL WHT 4750K 2SMD
Customer Reference
Detailed Description
LED Lighting XLamp® XP-E2 White, Neutral 4750K 2.9V 350mA 110° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
XPEBWT-01-0000-00ED1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
4750K
Flux @ 85°C, Current - Test
118lm (114lm ~ 122lm)
Flux @ 25°C, Current - Test
-
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.9V
Lumens/Watt @ Current - Test
116 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
1A
Viewing Angle
110°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
-
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.094" (2.39mm)
Thermal Resistance of Package
9°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes