Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XQABLU-00-0000-000000U05 | |
|---|---|
DigiKey Part Number | XQABLU-00-0000-000000U05-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XQABLU-00-0000-000000U05 |
Description | LED XLAMP XQA BLUE 475NM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color Xlamp® XQ-A Blue 475nm (470nm ~ 480nm) 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 475nm (470nm ~ 480nm) | |
Current - Test | 175mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 26 lm/W | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 15lm (14lm ~ 16lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 105° | |
Mounting Type | Surface Mount | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.063" L x 0.063" W (1.60mm x 1.60mm) | |
Height - Seated (Max) | 0.068" (1.73mm) | |
Thermal Resistance of Package | 14°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,37867 € | 757,34 € |
| Unit Price without VAT: | 0,37867 € |
|---|---|
| Unit Price with VAT: | 0,46576 € |


