
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 41gf | |
Release Force | 10gf | |
Operating Position | 0.606" (15.4mm) | |
Pretravel | - | |
Differential Travel | 0.080" (2.0mm) | |
Overtravel | 0.197" (5.0mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -20°C ~ 125°C | |
Base Product Number |

