
CVT32-10.000 | |
|---|---|
DigiKey Part Number | CVT32-10.000-ND |
Manufacturer | |
Manufacturer Product Number | CVT32-10.000 |
Description | XTAL OSC VCTCXO 10.0000MHZ SNWV |
Customer Reference | |
Detailed Description | 10 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 80°C | |
Current - Supply (Max) | 2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Current - Supply (Disable) (Max) | - |

