
746X101223JP | |
|---|---|
DigiKey Part Number | 60-746X101223JPTR-ND - Tape & Reel (TR) 60-746X101223JPCT-ND - Cut Tape (CT) 60-746X101223JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 746X101223JP |
Description | RES ARRAY 8 RES 22K OHM 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 22k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 10 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 25 | 0,07080 € | 1,77 € |
| 50 | 0,06240 € | 3,12 € |
| 100 | 0,05520 € | 5,52 € |
| 250 | 0,04720 € | 11,80 € |
| 500 | 0,04222 € | 21,11 € |
| 1 000 | 0,03799 € | 37,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,03044 € | 152,20 € |
| 10 000 | 0,02797 € | 279,70 € |
| 15 000 | 0,02670 € | 400,50 € |
| 25 000 | 0,02526 € | 631,50 € |
| 35 000 | 0,02441 € | 854,35 € |
| 50 000 | 0,02357 € | 1 178,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,17220 € |


