


CFM-6020B-150-368-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-6020B-150-368-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020B-150-368-20 |
Description | FAN TUBEAXIAL 60X60MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 19.1 CFM (0.535m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020B-150-368-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 19.1 CFM (0.535m³/min) | |
Static Pressure | 0.180 in H2O (44.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 36.8dB(A) | |
Power (Watts) | 2.52 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| 10 | 7,54600 € | 75,46 € |
| 25 | 6,92960 € | 173,24 € |
| 50 | 6,48300 € | 324,15 € |
| 100 | 6,08870 € | 608,87 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 11,25450 € |




