




HSS-B20-065V-02 | |
|---|---|
DigiKey Part Number | 102-4179-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-065V-02 |
Description | HEATSINK TO-220 2.9W ALUMINUM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 2.9W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-065V-02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.748" (19.00mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.9W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 7.24°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 25.92°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,35900 € | 3,59 € |
| 25 | 0,34200 € | 8,55 € |
| 50 | 0,32960 € | 16,48 € |
| 100 | 0,31770 € | 31,77 € |
| 250 | 0,30264 € | 75,66 € |
| 500 | 0,29170 € | 145,85 € |
| 1 000 | 0,28117 € | 281,17 € |
| 5 000 | 0,25810 € | 1 290,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,49200 € |

