


SWM6-5-EV-I38 | |
|---|---|
DigiKey Part Number | 179-SWM6-5-EV-I38-ND |
Manufacturer | |
Manufacturer Product Number | SWM6-5-EV-I38 |
Description | AC/DC WALL MOUNT ADAPTER 5V 6W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5V 6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.2A | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | CEE 7/16 | |
Approval Agency | CB Scheme, CSA, EN, FCC, IEC, PSE, TUV, UL | |
Standard Number | C22.2 No. 60601-1; 55011 Class B; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,40000 € | 12,40 € |
| 5 | 11,40200 € | 57,01 € |
| 10 | 10,99800 € | 109,98 € |
| 25 | 10,48440 € | 262,11 € |
| 50 | 10,11280 € | 505,64 € |
| 140 | 9,58457 € | 1 341,84 € |
| 280 | 9,24461 € | 2 588,49 € |
| 560 | 8,91675 € | 4 993,38 € |
| Unit Price without VAT: | 12,40000 € |
|---|---|
| Unit Price with VAT: | 15,25200 € |

