
247A11-22 | |
|---|---|
DigiKey Part Number | 247A11-22-ND |
Manufacturer | |
Manufacturer Product Number | 247A11-22 |
Description | MARKING STRIPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Label For 2000 Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label | |
Legend | Blank | |
Pitch | 0.438" (11.12mm) | |
For Use With/Related Products | 2000 Series | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,45060 € | 690,12 € |
| Unit Price without VAT: | 3,45060 € |
|---|---|
| Unit Price with VAT: | 4,24424 € |







