
CF24052V0R0-NH | |
|---|---|
DigiKey Part Number | 2987-CF24052V0R0-NHTR-ND - Tape & Reel (TR) 2987-CF24052V0R0-NHCT-ND - Cut Tape (CT) 2987-CF24052V0R0-NHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CF24052V0R0-NH |
Description | CONN FFC FPC VERT 5POS 0.5MM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Vertical - 2 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CF24052V0R0-NH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cvilux USA | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 2 Sided | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.165" (4.20mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Actuator Material | Polyamide (PA6T), Nylon 6T, Halogen Free | |
Features | Low Insertion Force (LIF), Pick and Place Cap | |
Voltage Rating | 50V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,26700 € | 2,67 € |
| 25 | 0,24960 € | 6,24 € |
| 50 | 0,23760 € | 11,88 € |
| 100 | 0,22630 € | 22,63 € |
| 250 | 0,21208 € | 53,02 € |
| 500 | 0,20196 € | 100,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,19231 € | 192,31 € |
| 2 000 | 0,18313 € | 366,26 € |
| 3 000 | 0,17796 € | 533,88 € |
| 5 000 | 0,17166 € | 858,30 € |
| 7 000 | 0,16763 € | 1 173,41 € |
| 10 000 | 0,16346 € | 1 634,60 € |
| 25 000 | 0,15323 € | 3 830,75 € |
| 50 000 | 0,14593 € | 7 296,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38130 € |

