
B32-1360 | |
|---|---|
DigiKey Part Number | SW259-ND |
Manufacturer | |
Manufacturer Product Number | B32-1360 |
Description | CAP TACTILE SQUARE WHITE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Square Tactile Switch Cap White Slip On |
Datasheet | Datasheet |
EDA/CAD Models | B32-1360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Square | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | B3F and B3W Series | |
Mounting Type | Slip On | |
Size | 12.00mm L x 12.00mm W x 5.50mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,16680 € | 4,17 € |
| 50 | 0,15560 € | 7,78 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20910 € |












