CWN-412-20-0000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 3,86588 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,69338 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,78625 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,15286 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 4,62704 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 2,81097 €
Datasheet
Image for CWN-412-20-0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWN-412-20-0000

DigiKey Part Number
CWN-412-20-0000-ND
Manufacturer
Manufacturer Product Number
CWN-412-20-0000
Description
CONN HEADER R/A 20POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks, Long
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.155" (3.94mm)
Overall Contact Length
-
Insulation Height
0.291" (7.40mm)
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish - Post
Nickel
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Blue
Current Rating (Amps)
1A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
50.0µin (1.27µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,18770 €318,77 €
Manufacturers Standard Package
Unit Price without VAT:3,18770 €
Unit Price with VAT:3,92087 €