
1506-D | |
|---|---|
DigiKey Part Number | 1506-D-ND |
Manufacturer | |
Manufacturer Product Number | 1506-D |
Description | KNOB SMOOTH W/SKIRT 0.250" NYLON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.250" (6.35mm) Shaft with Line on Top and Side Nylon Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.630" (41.40mm) | |
Height | 0.950" (24.13mm) | |
Indicator | Line on Top and Side | |
Material | Nylon | |
Color | Gray | |
Features | Soft Touch | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 5 | 3,02800 € | 15,14 € |
| 10 | 2,84400 € | 28,44 € |
| 25 | 2,63080 € | 65,77 € |
| 50 | 2,48940 € | 124,47 € |
| 100 | 2,36270 € | 236,27 € |
| 250 | 2,21528 € | 553,82 € |
| 500 | 2,11726 € | 1 058,63 € |
| 1 000 | 2,02939 € | 2 029,39 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,36650 € |

