
3072BP | |
|---|---|
DigiKey Part Number | 3072BP-ND |
Manufacturer | |
Manufacturer Product Number | 3072BP |
Description | KNOB 3 ARM THERMOSET POLYESTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Arm Knob Shaft with No Indicator Thermoset Polyester |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Clamping | |
Type | 3 Arm | |
Shaft Size | - | |
Diameter | 1.250" (31.75mm) | |
Height | 0.875" (22.23mm) | |
Indicator | No Indicator | |
Material | Thermoset Polyester | |
Color | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 5 | 1,21400 € | 6,07 € |
| 10 | 1,13400 € | 11,34 € |
| 25 | 1,04320 € | 26,08 € |
| 50 | 0,98220 € | 49,11 € |
| 100 | 0,92790 € | 92,79 € |
| 250 | 0,86484 € | 216,21 € |
| 500 | 0,82294 € | 411,47 € |
| 1 000 | 0,78543 € | 785,43 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,77120 € |

