



U193 | |
|---|---|
DigiKey Part Number | 2221-U193-ND |
Manufacturer | |
Manufacturer Product Number | U193 |
Description | PUZZLE UNIT 8X8 LED MATRIX (WS28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WS2812E-1313 LED Matrix 8x8 Opto M5Stack Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | M5Stack Technology Co., Ltd. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Platform | M5Stack | |
Type | Opto | |
Function | LED Matrix 8x8 | |
Utilized IC / Part | WS2812E-1313 | |
Contents | Board(s), Cable(s) | |
Suggested Programming Environment | - | |
Interconnect System | Grove, HY2.0-4P | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,45000 € | 6,45 € |
| Unit Price without VAT: | 6,45000 € |
|---|---|
| Unit Price with VAT: | 7,93350 € |










