Similar

HMLE32251B-1R0MS | |
|---|---|
DigiKey Part Number | 2037-HMLE32251B-1R0MSTR-ND - Tape & Reel (TR) 2037-HMLE32251B-1R0MSCT-ND - Cut Tape (CT) 2037-HMLE32251B-1R0MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HMLE32251B-1R0MS |
Description | FIXED IND 1UH 3.9A 41 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 3.9 A 41mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |


