HMLE32251B-1R0MS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2 819
Unit Price: 0,22000 €
Datasheet
1 µH Shielded Inductor 3.9 A 41mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMLE32251B-1R0MS

DigiKey Part Number
2037-HMLE32251B-1R0MSTR-ND - Tape & Reel (TR)
2037-HMLE32251B-1R0MSCT-ND - Cut Tape (CT)
2037-HMLE32251B-1R0MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMLE32251B-1R0MS
Description
FIXED IND 1UH 3.9A 41 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Inductor 3.9 A 41mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Shielded
DC Resistance (DCR)
41mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes