Light Pipe Single Rigid Panel Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

51513110188F

DigiKey Part Number
350-51513110188F-ND
Manufacturer
Manufacturer Product Number
51513110188F
Description
PMVLP CSINK FLUSH MOUNT.044" X .
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Light Pipe Single Rigid Panel Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bag
Part Status
Active
Color
-
Configuration
Single
Type
Rigid
Mounting Type
Panel Mount, Press Fit
Lens Style
Round with Flat Top
Lens Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,74000 €0,74 €
100,51500 €5,15 €
1000,37760 €37,76 €
5000,31626 €158,13 €
1 0000,29612 €296,12 €
2 0000,27905 €558,10 €
5 0000,26038 €1 301,90 €
10 0000,24875 €2 487,50 €
25 0000,23606 €5 901,50 €
Manufacturers Standard Package
Unit Price without VAT:0,74000 €
Unit Price with VAT:0,91020 €